Filter Your Search
1 - 10 of 20,499 results
|
SX50M820AZSL1820
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 820 µF | 50 V | 2.02 A | 20 % | 42 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 410 µA | 0.08 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | WIRE | 18 mm | 20 mm | YAGEO CORP | , | compliant | EAR99 | ||
|
SX50M1500A5SQ1640
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.5 mF | 50 V | 2.42 A | 20 % | 35 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 750 µA | 0.08 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | WIRE | 16 mm | 40 mm | YAGEO CORP | , | compliant | EAR99 | ||
|
SX50M1R00A7FW511
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 1 µF | 50 V | 180 mA | 20 % | 2.4 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 500 nA | 0.08 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | WIRE | 5 mm | 11 mm | YAGEO CORP | , | compliant | EAR99 | ||
|
SX50M330APF31325
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 330 µF | 50 V | 1.3 A | 20 % | 86 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 165 µA | 0.08 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | WIRE | 13 mm | 25 mm | YAGEO CORP | , | compliant | EAR99 | ||
|
SX50M220B1SV1019
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 220 µF | 50 V | 1.03 A | 20 % | 110 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 110 µA | 0.08 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | WIRE | 10 mm | 19.5 mm | YAGEO CORP | , | compliant | EAR99 | ||
|
SX50M27A7F5511
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 27 µF | 50 V | 180 mA | 20 % | 700 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 13.5 µA | 0.08 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | WIRE | 5 mm | 11 mm | YAGEO CORP | , | compliant | EAR99 | ||
|
SX50M330B3FM1325
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 330 µF | 50 V | 1.3 A | 20 % | 86 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 165 µA | 0.08 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | WIRE | 13 mm | 25 mm | YAGEO CORP | , | compliant | EAR99 | ||
|
SX50M470A2F51325
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 470 µF | 50 V | 1.69 A | 20 % | 43 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 235 µA | 0.08 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | WIRE | 13 mm | 25 mm | YAGEO CORP | , | compliant | EAR99 | ||
|
SX50M1000B7FQ1632
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 1 mF | 50 V | 2.12 A | 20 % | 50 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 500 µA | 0.08 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | WIRE | 16 mm | 32 mm | YAGEO CORP | , | compliant | EAR99 | ||
|
SX50M82B5SL811
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 82 µF | 50 V | 555 mA | 20 % | 170 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 41 µA | 0.08 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | WIRE | 8 mm | 11 mm | YAGEO CORP | , | compliant | EAR99 |