Filter Your Search
1 - 10 of 75 results
|
SX100GSMT
Honeywell Sensing and Control
|
$27.4362 | Yes | Yes | Obsolete | YES | 100 µs | 100 Psi | 0.2 % | -20MV | GAGE | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | HOLE | 12 V | 125 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 7.6 mm | 3.7 mm | 7.6 mm | HONEYWELL SENSING AND CONTROL | unknown | Honeywell | |||||||||||||||||||||||||||||||||
|
SX100ASMTLP
Honeywell Sensing and Control
|
Check for Price | Active | YES | 100 µs | 100 Psi | 0.2 % | -20MV | ABSOLUTE | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | STRAIGHT | 12 V | 125 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 7.6 mm | 7.6 mm | HONEYWELL SENSING AND CONTROL | unknown | |||||||||||||||||||||||||||||||||||||
|
SX100AD2
Invensys Sensor Systems
|
Check for Price | Obsolete | INVENSYS SENSOR SYSTEMSFOXBORO I C T | unknown | , | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SX100AD2
Honeywell Microelectronics & Precision Sensors
|
Check for Price | Obsolete | NO | 100 µs | 100 Psi | -20-150mV | 0.5 % | -20MV | ABSOLUTE | PRESSURE SENSOR,PEIZORESISTIVE | ANALOG VOLTAGE | STRAIGHT | 0.3 mV/V | 5 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 11.94 mm | 13.84 mm | 13.97 mm | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | unknown | |||||||||||||||||||||||||||||||||||
|
SX100D
Invensys Sensor Systems
|
Check for Price | Obsolete | INVENSYS SENSOR SYSTEMSFOXBORO I C T | unknown | , | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
XSX100DC
Honeywell Sensing and Control
|
Check for Price | Active | NO | 100 Psi | 0-708mV | 1 % | 0MV | DIFFERENTIAL | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | 16 V | 3 V | 85 °C | -25 °C | THROUGH HOLE MOUNT | SOLDER | 5.1 mm | 12.7 mm | 12.7 mm | HONEYWELL SOLID STATE ELECTRONICS CENTER | unknown | |||||||||||||||||||||||||||||||||||||
|
XSX100DFC
Honeywell Microelectronics & Precision Sensors
|
Check for Price | Active | NO | 100 Psi | 0-708mV | 1 % | 0MV | DIFFERENTIAL | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | 16 V | 3 V | 85 °C | -25 °C | THROUGH HOLE MOUNT | SOLDER | 5.1 mm | 12.7 mm | 12.7 mm | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | unknown | |||||||||||||||||||||||||||||||||||||
|
SX100
Semtech Corporation
|
Check for Price | No | Obsolete | NO | LOW DYNAMIC IMPEDANCE | SINGLE | ZENER | e0 | O-XALF-W2 | Not Qualified | 200 °C | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | SEMTECH CORP | unknown | 8541.10.00.50 | EAR99 | ISOLATED | SILICON | ZENER DIODE | 40 Ω | 1 | UNIDIRECTIONAL | 5 W | 100 V | 2 µA | 100 mV/°C | 5 % | 12 mA | |||||||||||||||||||||||||
|
SX100AD4
Honeywell Microelectronics & Precision Sensors
|
Check for Price | Obsolete | NO | 100 µs | 100 Psi | -20-150mV | 0.5 % | -20MV | ABSOLUTE | PRESSURE SENSOR,PEIZORESISTIVE | ANALOG VOLTAGE | STRAIGHT | 0.3 mV/V | 5 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 11.94 mm | 9.65 mm | 13.97 mm | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | unknown | |||||||||||||||||||||||||||||||||||
|
SX100AD4
Honeywell Sensing and Control
|
Check for Price | Yes | Obsolete | NO | 100 µs | 100 Psi | -20-150mV | 0.5 % | 20MV | ABSOLUTE | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | STRAIGHT | 5 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 11.94 mm | 9.65 mm | 13.97 mm | HONEYWELL SENSING AND CONTROL | unknown |