Filter Your Search
1 - 10 of 65 results
|
SX10GE156
Diodes Incorporated
|
$2.4437 | Yes | Obsolete | 156.25 MHz | 50 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 2 ns | NO | 2 ns | 20 mA | 3.63 V | 2.97 V | 60/40 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) | 7.0mm x 5.0mm x 1.8mm | DIODES INC | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | compliant | EAR99 | Clock | Diodes Incorporated | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SX100
Semtech Corporation
|
Check for Price | No | Obsolete | LOW DYNAMIC IMPEDANCE | ZENER | e0 | Not Qualified | O-XALF-W2 | 200 °C | 2 | UNSPECIFIED | ROUND | LONG FORM | NO | TIN LEAD | WIRE | AXIAL | SEMTECH CORP | unknown | EAR99 | 8541.10.00.50 | ISOLATED | SINGLE | SILICON | ZENER DIODE | 40 Ω | 1 | UNIDIRECTIONAL | 5 W | 100 V | 2 µA | 100 mV/°C | 5 % | 12 mA | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SX10-50R-25SF-MH1-1
Japan Aviation Electronics Industry Limited
|
Check for Price | Active | HIGH TEMPERATURE INSULATOR | 80 °C | -40 °C | 1.27 mm | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | EAR99 | 8536.69.40.40 | SPLIT BOARD LOCK | 0.197 inch | 0.207 inch | 1.789 inch | PLUG | BOARD CONNECTOR | AU ON NI | TIN OVER NICKEL | FEMALE | PHOSPHOR BRONZE | RECTANGULAR | 50 mΩ | BELLOWED TYPE | 500VAC V | NO | 100 MΩ | GRAY | GLASS FILLED POLYPHENYLENE SULFIDE | 0.05 inch | NO | STRAIGHT | ONE | 2 | 2 | RECTANGULAR | 7.493 mm | 4u inch | 500 mA | UL | 50 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SX10-100R-38SF-MH1-1
Japan Aviation Electronics Industry Limited
|
Check for Price | Yes | Obsolete | HIGH TEMPERATURE INSULATOR | 80 °C | -40 °C | 1.27 mm | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | EAR99 | 8536.69.40.40 | SPLIT BOARD LOCK | 0.197 inch | 0.272 inch | 3.039 inch | PLUG | BOARD CONNECTOR | AU ON NI | TIN OVER NICKEL | FEMALE | PHOSPHOR BRONZE | RECTANGULAR | 50 mΩ | BELLOWED TYPE | 500VAC V | NO | 100 MΩ | GRAY | GLASS FILLED POLYPHENYLENE SULFIDE | 0.05 inch | NO | STRAIGHT | ONE | 2 | 2 | RECTANGULAR | 7.493 mm | 4u inch | 500 mA | UL | 100 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SX100AD2
Invensys Sensor Systems
|
Check for Price | Obsolete | INVENSYS SENSOR SYSTEMSFOXBORO I C T | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SX10A-12SA
Bourns Inc
|
Check for Price | Yes | Obsolete | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | Not Qualified | R-XSMA-P9 | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | SINGLE | BOURNS INC | , | unknown | EAR99 | MODULE | 9 | 14 V | 8.3 V | 12 V | 1 | 5.5 V | 750 mV | 55 W | YES | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SX10-70R-38SF-MH1-1
Japan Aviation Electronics Industry Limited
|
Check for Price | Obsolete | HIGH TEMPERATURE INSULATOR | 80 °C | -40 °C | 1.27 mm | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | EAR99 | 8536.69.40.40 | SPLIT BOARD LOCK | 0.197 inch | 0.272 inch | 2.289 inch | PLUG | BOARD CONNECTOR | AU ON NI | TIN OVER NICKEL | FEMALE | PHOSPHOR BRONZE | RECTANGULAR | 50 mΩ | BELLOWED TYPE | 500VAC V | NO | 100 MΩ | GRAY | GLASS FILLED POLYPHENYLENE SULFIDE | 0.05 inch | NO | STRAIGHT | ONE | 2 | 2 | RECTANGULAR | 7.493 mm | 4u inch | 500 mA | UL | 70 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SX100ASMTLP
Honeywell Sensing and Control
|
Check for Price | Active | 12 V | 125 °C | -40 °C | SURFACE MOUNT | YES | HONEYWELL SENSING AND CONTROL | unknown | 7.6 inch | 7.6 mm | CERAMIC | 0.2 % | -20MV | ANALOG VOLTAGE | SQUARE | STRAIGHT | 100 Psi | ABSOLUTE | 100 µs | PRESSURE SENSOR,PIEZORESISTIVE | SOLDER | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SX100AD2
Honeywell Microelectronics & Precision Sensors
|
Check for Price | Obsolete | 5 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | unknown | 11.94 inch | 13.97 mm | 0.5 % | -20MV | ANALOG VOLTAGE | RECTANGULAR | STRAIGHT | 100 Psi | ABSOLUTE | 100 µs | PRESSURE SENSOR,PEIZORESISTIVE | SOLDER | 13.84 mm | -20-150mV | 0.3 mV/V | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SX100AD4
Honeywell Microelectronics & Precision Sensors
|
Check for Price | Obsolete | 5 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | unknown | 11.94 inch | 13.97 mm | 0.5 % | -20MV | ANALOG VOLTAGE | RECTANGULAR | STRAIGHT | 100 Psi | ABSOLUTE | 100 µs | PRESSURE SENSOR,PEIZORESISTIVE | SOLDER | 9.65 mm | -20-150mV | 0.3 mV/V |