Filter Your Search
1 - 2 of 2 results
|
SWTS50JB15R0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 15 Ω | 5 % | 50 W | CHASSIS MOUNT | Screw Ends | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | e3 | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | LUG | 14.3 mm | 102 mm | STACKPOLE ELECTRONICS INC | ROHS COMPLIANT | compliant | EAR99 | 8533.29.00.00 | ||
|
NSWTS50JB15R0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 15 Ω | 5 % | 50 W | CHASSIS MOUNT | Screw Ends | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE, FLAME PROOF | 25 °C | NO | e3 | 350 °C | -55 °C | Tubular | 2 | BULK | Matte Tin (Sn) | LUG | 14.3 mm | 102 mm | STACKPOLE ELECTRONICS INC | ROHS COMPLIANT | compliant | EAR99 | 8533.29.00.00 |