Filter Your Search
1 - 2 of 2 results
|
SWT5-G2KTR
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Active | 50 mA | 12 V | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | STEM | 1X1 | .05A@12VDC | 0.98 N | -20 °C | 70 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | SOLDER | 5.1 mm | 1.5 mm | 5.2 mm | BI TECHNOLOGIES CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | ||
|
SWT5-G2KTR
TT Electronics Resistors
|
Check for Price | Yes | Active | 50 mA | 12 V | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | STEM | 1X1 | .05A@12VDC | 0.98 N | -20 °C | 70 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | SOLDER | 5.1 mm | 1.5 mm | 5.2 mm | TT ELECTRONICS PLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 |