Filter Your Search
1 - 4 of 4 results
|
SWS300-36/CO2
TDK-Lambda Corporation
|
Check for Price | Obsolete | 115 V | 36 V | 265 V | 85 V | 28.8 V | 40 V | 8.7 A | 1 | AC-DC POWER FACTOR CORRECTION MODULE | 85 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.0707 Vrms | 313.2 W | CE, CSA, EN, UL | 65 °C | -10 °C | 102 mm | 198 mm | TDK-LAMBDA CORP | , | compliant | EAR99 | ||||
|
SWS300-3/CO2
TDK-Lambda Corporation
|
Check for Price | Obsolete | 115 V | 3.3 V | 265 V | 85 V | 2.97 V | 3.96 V | 55 A | 1 | AC-DC POWER FACTOR CORRECTION MODULE | 70 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.04242 Vrms | 181.5 W | CE, CSA, EN, UL | 65 °C | -10 °C | 102 mm | 198 mm | TDK-LAMBDA CORP | , | compliant | EAR99 | ||||
|
SWS300-3
TDK-Lambda Corporation
|
Check for Price | Yes | Obsolete | 115 V | 3.3 V | 265 V | 85 V | 2.97 V | 3.96 V | 55 A | 1 | AC-DC POWER FACTOR CORRECTION MODULE | 70 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.04242 Vrms | 181.5 W | CE, CSA, EN, UL | 65 °C | -10 °C | 102 mm | 198 mm | TDK-LAMBDA CORP | , | compliant | EAR99 | TDK | ||
|
SWS300-36
TDK-Lambda Corporation
|
Check for Price | Obsolete | 115 V | 36 V | 265 V | 85 V | 28.8 V | 40 V | 8.7 A | 1 | AC-DC POWER FACTOR CORRECTION MODULE | 85 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.0707 Vrms | 300 W | CE, CSA, EN, UL | 65 °C | -10 °C | 102 mm | 198 mm | TDK-LAMBDA CORP | , | compliant | EAR99 | TDK |