Filter Your Search
1 - 2 of 2 results
|
SWS300-24/CO2
TDK-Lambda Corporation
|
Check for Price | Obsolete | 115 V | 24 V | 265 V | 85 V | 20 V | 28.8 V | 13 A | 1 | AC-DC POWER FACTOR CORRECTION MODULE | 84 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.05303 Vrms | 312 W | CE, CSA, EN, UL | 65 °C | -10 °C | 102 mm | 198 mm | TDK-LAMBDA CORP | , | compliant | EAR99 | ||||
|
SWS300-24
TDK-Lambda Corporation
|
Check for Price | Yes | Obsolete | 115 V | 24 V | 265 V | 85 V | 20 V | 28.8 V | 13 A | 1 | AC-DC POWER FACTOR CORRECTION MODULE | 84 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.05303 Vrms | 300 W | CE, CSA, EN, UL | 65 °C | -10 °C | 102 mm | 198 mm | TDK-LAMBDA CORP | , | compliant | EAR99 | TDK |