Filter Your Search
1 - 1 of 1 results
|
SWR204-NRTN-D02-RA-GA
Sullins Connector Solutions
|
Check for Price | Active | 4 | 2 | 2.0066 mm | 2 | 10 mΩ | 3 A | MALE | BOARD | POLYAMIDE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | 800VAC V | NO | 1 GΩ | POLARIZED HOUSING | e3 | UL | -25 °C | 85 °C | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 2.0066 mm | SOLDER | 0.197 inch | 0.354 inch | 0.232 inch | 0.118 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | Sullins |