Filter Your Search
1 - 2 of 2 results
|
SWR10JTFQ5R60N
Viking Tech Corp
|
Check for Price | Yes | Active | 5.6 Ω | 5 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 400 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | VIKING TECH CORP | compliant | EAR99 | 8533.21.00.30 | ||||
|
SWR10JTFQ5R60
Viking Tech Corp
|
Check for Price | Yes | Active | 5.6 Ω | 5 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 400 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | VIKING TECH CORP | compliant | EAR99 | 8533.21.00.30 | CHIP |