Filter Your Search
1 - 7 of 7 results
|
SWI24-12-N-P5
CUI Inc
|
$18.2400 | Yes | Yes | Active | 230 V | 12 V | 264 V | 90 V | 11.4 V | 12.6 V | 2 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 1 | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION | 0.04242 Vrms | HYBRID | 24 W | R-XXMA-X | UL, C-UL | 40 °C | UL 62368-1 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 34 mm | 72 mm | CUI INC | compliant | CUI Inc. | ||
|
SWI24-12-N-P6
CUI Inc
|
$18.4956 | Yes | Yes | Active | 230 V | 12 V | 264 V | 90 V | 11.4 V | 12.6 V | 2 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 1 | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION | 0.04242 Vrms | HYBRID | 24 W | R-XXMA-X | UL, C-UL | 40 °C | UL 62368-1 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 34 mm | 72 mm | CUI INC | compliant | CUI Inc. | ||
|
SWI24-12-N-P11
CUI Inc
|
Check for Price | Yes | Active | 230 V | 12 V | 264 V | 90 V | 11.4 V | 12.6 V | 2 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 1 | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION | 0.04242 Vrms | HYBRID | 24 W | R-XXMA-X | UL, C-UL | 40 °C | UL 62368-1 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 34 mm | 72 mm | CUI INC | compliant | CUI Inc. | |||
|
SWI24-12-N-P14
CUI Inc
|
Check for Price | Yes | Active | 230 V | 12 V | 264 V | 90 V | 11.4 V | 12.6 V | 2 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 1 | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION | 0.04242 Vrms | HYBRID | 24 W | R-XXMA-X | UL, C-UL | 40 °C | UL 62368-1 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 34 mm | 72 mm | CUI INC | compliant | ||||
|
SWI24-12-N-P6R
CUI Inc
|
Check for Price | Yes | Yes | Active | 230 V | 12 V | 264 V | 90 V | 11.4 V | 12.6 V | 2 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 1 | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION | 0.04242 Vrms | HYBRID | 24 W | R-XXMA-X | UL, C-UL | 40 °C | UL 62368-1 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 34 mm | 72 mm | CUI INC | compliant | CUI Inc. | ||
|
SWI24-12-N
CUI Inc
|
Check for Price | Yes | Yes | Active | AC-DC REGULATED POWER SUPPLY MODULE | |||||||||||||||||||||||||||||||||
|
SWI24-12-N-P5R
CUI Inc
|
Check for Price | Yes | Yes | Active | 230 V | 12 V | 264 V | 90 V | 11.4 V | 12.6 V | 2 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 1 | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION | 0.04242 Vrms | HYBRID | 24 W | R-XXMA-X | UL, C-UL | 40 °C | UL 62368-1 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 34 mm | 72 mm | CUI INC | compliant | CUI Inc. |