Filter Your Search
1 - 10 of 104 results
|
SW232A-6X1159ULU732
APEM Inc
|
Check for Price | Yes | Yes | Active | 4 A | 30 V | 40000 Cycle(s) | SPDT | MOMENTARY | ROCKER SWITCH | SMALL ROCKER | 5A@125VAC | 4A@30VDC | 5 A | 125 V | -20 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | BULK | EPOXY TERMINAL SEALED | NO | SOLDER | 12.7 mm | 8.4 mm | 12.7 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ||
|
SW232AD-6U622U4602
APEM Inc
|
Check for Price | Yes | Yes | Active | 4 A | 30 V | 40000 Cycle(s) | SPDT | MOMENTARY | ROCKER SWITCH | LARGE ROCKER | 5A@125VAC | 4A@30VDC | 5 A | 125 V | -20 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | BULK | EPOXY TERMINAL SEALED | NO | SOLDER | 12.7 mm | 8.4 mm | 12.7 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ||
|
SW232A-6X1159ULU621U4602
APEM Inc
|
Check for Price | Yes | Yes | Active | 4 A | 30 V | 40000 Cycle(s) | SPDT | LATCHED AND MOMENTARY | ROCKER SWITCH | ROCKER | 5A@125VAC | 4A@30VDC | 5 A | 125 V | -20 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | BULK | EPOXY TERMINAL SEALED | NO | SOLDER | 8.4 mm | 12.7 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | |||
|
SW232A-6X1159U626U4602
APEM Inc
|
Check for Price | Yes | Yes | Active | 4 A | 30 V | 40000 Cycle(s) | SPDT | LATCHED AND MOMENTARY | ROCKER SWITCH | ROCKER | 5A@125VAC | 4A@30VDC | 5 A | 125 V | -20 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | BULK | EPOXY TERMINAL SEALED | NO | SOLDER | 8.4 mm | 12.7 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | |||
|
SW232A-6X601ULU625U4602
APEM Inc
|
Check for Price | Yes | Yes | Active | 4 A | 30 V | 40000 Cycle(s) | SPDT | LATCHED AND MOMENTARY | ROCKER SWITCH | ROCKER | 5A@125VAC | 4A@30VDC | 5 A | 125 V | -20 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | BULK | EPOXY TERMINAL SEALED | NO | SOLDER | 8.4 mm | 12.7 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | |||
|
SW232AD-6X1159ULU621U4602
APEM Inc
|
Check for Price | Yes | Yes | Active | 4 A | 30 V | 40000 Cycle(s) | SPDT | LATCHED AND MOMENTARY | ROCKER SWITCH | ROCKER | 5A@125VAC | 4A@30VDC | 5 A | 125 V | -20 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | BULK | EPOXY TERMINAL SEALED | NO | SOLDER | 8.4 mm | 12.7 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | |||
|
SW232AD-6X1159U625U4602
APEM Inc
|
Check for Price | Yes | Yes | Active | 4 A | 30 V | 40000 Cycle(s) | SPDT | LATCHED AND MOMENTARY | ROCKER SWITCH | ROCKER | 5A@125VAC | 4A@30VDC | 5 A | 125 V | -20 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | BULK | EPOXY TERMINAL SEALED | NO | SOLDER | 8.4 mm | 12.7 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | |||
|
SW232AD-6X1159U626U4602
APEM Inc
|
Check for Price | Yes | Yes | Active | 4 A | 30 V | 40000 Cycle(s) | SPDT | LATCHED AND MOMENTARY | ROCKER SWITCH | ROCKER | 5A@125VAC | 4A@30VDC | 5 A | 125 V | -20 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | BULK | EPOXY TERMINAL SEALED | NO | SOLDER | 8.4 mm | 12.7 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | |||
|
SW232AD-6X1159U621U4602
APEM Inc
|
Check for Price | Yes | Yes | Active | 4 A | 30 V | 40000 Cycle(s) | SPDT | LATCHED AND MOMENTARY | ROCKER SWITCH | ROCKER | 5A@125VAC | 4A@30VDC | 5 A | 125 V | -20 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | BULK | EPOXY TERMINAL SEALED | NO | SOLDER | 8.4 mm | 12.7 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | |||
|
SW232AD-6X1159ULU623U4602
APEM Inc
|
Check for Price | Yes | Yes | Active | 4 A | 30 V | 40000 Cycle(s) | SPDT | LATCHED AND MOMENTARY | ROCKER SWITCH | ROCKER | 5A@125VAC | 4A@30VDC | 5 A | 125 V | -20 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | BULK | EPOXY TERMINAL SEALED | NO | SOLDER | 8.4 mm | 12.7 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 |