Parametric results for: SW201GS under Multiplexers or Switches

Filter Your Search

1 - 3 of 3 results

|
-
-
-
Manufacturer Part Number: sw201gs
Select parts from the table below to compare.
Compare
Compare
SW-201GS
Analog Devices Inc
Check for Price No Obsolete 15 V YES -15 V 150 Ω 20 Ω 700 ns 500 ns SPST JFET 1 4 58 dB 12 mA INDUSTRIAL R-PDSO-G16 Not Qualified e0 85 °C -40 °C 220 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm ANALOG DEVICES INC SOIC SOL-16 16 compliant
SW201GS
Precision Monolithics Inc
Check for Price No Obsolete 15 V YES -15 V 175 Ω 700 ns SPST NC 4 SEPARATE OUTPUT BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G16 Not Qualified e0 85 °C -40 °C 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL PRECISION MONOLITHICS INC SOP, SOP16,.4 unknown
SW201GS
Rochester Electronics LLC
Check for Price No No Active 15 V YES -15 V 150 Ω 30 Ω 700 ns 500 ns SPST 1 4 58 dB INDUSTRIAL R-PDSO-G16 e0 85 °C -40 °C 220 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 10.25 mm 2.65 mm 7.5 mm ROCHESTER ELECTRONICS LLC SOIC SOP, 16 unknown