Filter Your Search
1 - 3 of 3 results
|
SW06BRC/883C
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 15 V | YES | -15 V | 110 Ω | 500 ns | SPST | NO/NC | 4 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | MILITARY | S-XQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | PRECISION MONOLITHICS INC | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
SW06BRC/883C
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 15 V | YES | -15 V | 80 Ω | 4 Ω | 500 ns | 400 ns | SPST | BIFET | -18 V | -12 V | 1 | 4 | 58 dB | 18 V | 12 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 2.54 mm | 8.89 mm | ANALOG DEVICES INC | compliant | 8542.39.00.01 | QLCC | QCCN, | 20 | ||||||||||
|
SW06BRC/883C
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 V | YES | -15 V | 80 Ω | 4 Ω | 500 ns | 400 ns | SPST | -18 V | -12 V | 1 | 4 | 58 dB | 18 V | 12 V | MILITARY | S-CQCC-N20 | e0 | NOT SPECIFIED | 125 °C | -55 °C | 220 | 30 | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 2.54 mm | 8.89 mm | ROCHESTER ELECTRONICS INC | unknown | QLCC | QCCN, | 20 |