Filter Your Search
1 - 3 of 3 results
|
SW003A0A961
Lineage Power
|
Check for Price | No | No | Obsolete | 54 V | 5 V | 75 V | 36 V | 4.5 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | 15 W | R-XDMA-T6 | e0 | Not Qualified | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | THROUGH-HOLE | DUAL | 24.4 mm | 27.9 mm | GE POWER ELECTRONICS INC | , | unknown | EAR99 | ||||
|
SW003A0A961
GE Power Electronics Inc
|
Check for Price | No | No | Obsolete | 54 V | 5 V | 75 V | 36 V | 4.5 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | 15 W | R-XDMA-T6 | e0 | Not Qualified | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | THROUGH-HOLE | DUAL | 24.4 mm | 27.9 mm | GE POWER ELECTRONICS INC | MODULE-6 | unknown | EAR99 | MODULE | 6 | ||
|
SW003A0A961
TE Connectivity
|
Check for Price | Transferred | 36 V | 5 V | 75 V | 54 V | 4.5 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | R-XDMA-P6 | Not Qualified | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | TE CONNECTIVITY LTD | Module-6 | unknown | EAR99 |