Filter Your Search
1 - 4 of 4 results
|
SVSA2812S/K
VPT Inc
|
Check for Price | Active | 28 V | 12 V | 50 V | 15 V | 11.82 V | 12.18 V | 1 | NO | NO | LG-MAX, WD-MAX | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 6 W | S-MDMA-P8 | Not Qualified | 125 °C | -55 °C | 30k Rad(Si) V | 8 | METAL | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 27.31 mm | 27.31 mm | 6.86 mm | VPT INC | PACKAGE-8 | unknown | EAR99 | ||||
|
SVSA2812S/H+
VPT Inc
|
Check for Price | Active | 28 V | 12 V | 50 V | 15 V | 11.82 V | 12.18 V | 1 | NO | NO | LG-MAX, WD-MAX | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 6 W | S-MDMA-P8 | e4 | Not Qualified | 125 °C | -55 °C | 30k Rad(Si) V | 8 | METAL | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | PIN/PEG | DUAL | 27.31 mm | 27.31 mm | 6.86 mm | VPT INC | , | unknown | EAR99 | ||
|
SVSA2812S/H+-E
VPT Inc
|
Check for Price | Active | 28 V | 12 V | 50 V | 15 V | 11.82 V | 12.18 V | 1 | NO | NO | LG-MAX, WD-MAX | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 6 W | S-MDMA-P8 | 125 °C | -55 °C | 30k Rad(Si) V | 8 | METAL | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 27.31 mm | 27.31 mm | 6.86 mm | VPT INC | PACKAGE-8 | unknown | EAR99 | |||||
|
SVSA2812S/K-E
VPT Inc
|
Check for Price | Active | 28 V | 12 V | 50 V | 15 V | 11.82 V | 12.18 V | 1 | NO | NO | LG-MAX, WD-MAX | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 6 W | S-MDMA-P8 | 125 °C | -55 °C | 30k Rad(Si) V | 8 | METAL | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 27.31 mm | 27.31 mm | 6.86 mm | VPT INC | , | unknown | EAR99 |