Filter Your Search
1 - 6 of 6 results
|
SVM7960
Seiko Epson Corporation
|
Check for Price | Active | SEIKO EPSON CORP | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||
|
SVM7960M
Epson Electronics America Inc
|
Check for Price | No | Obsolete | YES | CMOS | OPTIONAL 1.5V OR 5V POWER SUPPLY | 1.5 V | 1.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 150 °C | -65 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 10.4 mm | 2.6 mm | 7.5 mm | SEIKO EPSON CORP | SOP, SOP16,.4 | unknown | 8542.39.00.01 | SOIC | 16 | MELODY IC | TONE/MUSIC SYNTHESIZER | MASK ROM | ||
|
SVM7960
Epson Electronics America Inc
|
Check for Price | Active | SEIKO EPSON CORP | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||
|
SVM7960M
Seiko Epson Corporation
|
Check for Price | No | Obsolete | YES | CMOS | OPTIONAL 1.5V OR 5V POWER SUPPLY | 1.5 V | 1.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 150 °C | -65 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 10.4 mm | 2.6 mm | 7.5 mm | SEIKO EPSON CORP | SOP, SOP16,.4 | unknown | 8542.39.00.01 | MELODY IC | TONE/MUSIC SYNTHESIZER | MASK ROM | ||||
|
SVM7960C
Seiko Epson Corporation
|
Check for Price | No | Obsolete | NO | CMOS | OPTIONAL 1.5V OR 5V POWER SUPPLY | 1.5 V | 1.5 V | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 150 °C | -65 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 19 mm | 4.5 mm | 7.62 mm | SEIKO EPSON CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | MELODY IC | TONE/MUSIC SYNTHESIZER | MASK ROM | ||||
|
SVM7960C
Epson Electronics America Inc
|
Check for Price | No | Obsolete | NO | CMOS | OPTIONAL 1.5V OR 5V POWER SUPPLY | 1.5 V | 1.5 V | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 150 °C | -65 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 19 mm | 4.5 mm | 7.62 mm | SEIKO EPSON CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | DIP | 16 | MELODY IC | TONE/MUSIC SYNTHESIZER | MASK ROM |