Filter Your Search
1 - 3 of 3 results
|
SVM1060U_R1_00001
PanJit Semiconductor
|
Check for Price | Active | 10 A | 520 mV | 220 µA | SILICON | 60 V | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 250 A | 1 | 60 V | R-PDSO-F3 | IEC 61249; MIL-STD-750 | TO-277 | 150 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PANJIT INTERNATIONAL INC | unknown | ||||||||
|
SVM1060U_R2_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | 10 A | 520 mV | 220 µA | SILICON | 60 V | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 250 A | 1 | 60 V | R-PDSO-F3 | IEC 61249; MIL-STD-750 | TO-277 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PAN JIT INTERNATIONAL INC | not_compliant | R-PDSO-F3 | EAR99 | 8541.10.00.80 | ||
|
SVM1060UB_R2_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | 10 A | 520 mV | 220 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 250 A | 1 | R-PDSO-F3 | TO-277B | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PANJIT INTERNATIONAL INC | not_compliant | GREEN, ULTRA THIN, PLASTIC PACKAGE-3 | EAR99 | 8541.10.00.80 |