Parametric results for: SVI325DCR77.760 under VCXO

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: svi325dcr77760
Select parts from the table below to compare.
Compare
Compare
SVI325DCR77.760
Sunny Electronics Corp
Check for Price Yes Contact Manufacturer 77.76 MHz 25 % 15 pF 3.3 V HCMOS/TTL TRI-STATE; ENABLE/DISABLE FUNCTION; TR; 0 TO 3.3V CONTROL VOLTAGE ALSO AVAILABLE 3 V 300 mV 5 ns NO 50 ppm 20 % 5 ns 3.465 V 3.135 V 60/40 % e4 70 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 5.0mm x 3.2mm x 1.3mm SUNNY ELECTRONICS CORP SMD, 6 PIN unknown Clock