Filter Your Search
1 - 1 of 1 results
|
SVI25GDER01.000
Sunny Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 1 MHz | 25 % | 15 pF | 5 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TR; 0 TO 5V CONTROL VOLTAGE ALSO AVAILABLE | 4.5 V | 500 mV | 10 ns | NO | 150 ppm | 20 % | 10 ns | 5.25 V | 4.75 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.3mm | SUNNY ELECTRONICS CORP | SMD, 6 PIN | unknown | Clock |