Filter Your Search
1 - 2 of 2 results
|
SVH-100BABT-60.000MHZ
Caliber Electronics Inc
|
Check for Price Buy | Transferred | 60 MHz | 100 % | 15 pF | 5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 V | 5 ns | NO | 30 ppm | 15 % | 5 ns | 5.25 V | 4.75 V | 55/45 % | 70 °C | SURFACE MOUNT | 6 | YES | 7.0mm x 5.0mm x 1.7mm | CALIBER ELECTRONICS INC | SMD, 6 PIN | unknown | Clock | |||
|
SVH-100BABT-60.000MHZ-A
Caliber Electronics Inc
|
Check for Price Buy | Yes | Transferred | 60 MHz | 100 % | 15 pF | 5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 V | 5 ns | NO | 30 ppm | 15 % | 5 ns | 5.25 V | 4.75 V | 55/45 % | 70 °C | SURFACE MOUNT | 6 | YES | 7.0mm x 5.0mm x 1.7mm | CALIBER ELECTRONICS INC | unknown | Clock |