Filter Your Search
1 - 10 of 1,982 results
|
SVB-10AAT-1.000M
KEC
|
Check for Price | Obsolete | 1 MHz | 10 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | CONTROLE VOLATGE OF 0 TO 4.5V ALSO AVAILABLE | 5 V | 10 ns | NO | 10 ppm | 20 % | 10 ns | 5.25 V | 4.75 V | 60/40 % | 50 °C | THROUGH HOLE MOUNT | NO | 25.0mm x 15.0mm x 9.0mm | KEC CORP | unknown | Clock | |||
|
SVB-10CDD15M-1.000M
KEC
|
Check for Price | Obsolete | 1 MHz | 10 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | CONTROLE VOLATGE OF 0 TO 4.5V ALSO AVAILABLE | 5 V | 10 ns | NO | 100 ppm | 15 % | 10 ns | 5.25 V | 4.75 V | 55/45 % | 60 °C | -10 °C | THROUGH HOLE MOUNT | NO | 25.0mm x 15.0mm x 9.0mm | KEC CORP | unknown | Clock | ||
|
SVB-10BDDM-1.000M
KEC
|
Check for Price | Obsolete | 1 MHz | 10 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | CONTROLE VOLATGE OF 0 TO 4.5V ALSO AVAILABLE | 5 V | 10 ns | NO | 100 ppm | 20 % | 10 ns | 5.25 V | 4.75 V | 55/45 % | 60 °C | THROUGH HOLE MOUNT | NO | 25.0mm x 15.0mm x 9.0mm | KEC CORP | unknown | Clock | |||
|
SVB-15FDF15T-50.000M
KEC
|
Check for Price | Obsolete | 50 MHz | 15 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | CONTROLE VOLATGE OF 0 TO 4.5V ALSO AVAILABLE | 5 V | 10 ns | NO | 200 ppm | 15 % | 10 ns | 5.25 V | 4.75 V | 55/45 % | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | 25.0mm x 15.0mm x 9.0mm | KEC CORP | unknown | Clock | ||
|
SVB-15EA10T-50.000M
KEC
|
Check for Price | Obsolete | 50 MHz | 15 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | CONTROLE VOLATGE OF 0 TO 4.5V ALSO AVAILABLE | 5 V | 10 ns | NO | 10 ppm | 10 % | 10 ns | 5.25 V | 4.75 V | 60/40 % | 70 °C | -10 °C | THROUGH HOLE MOUNT | NO | 25.0mm x 15.0mm x 9.0mm | KEC CORP | unknown | Clock | ||
|
SVB-10DDET-1.000M
KEC
|
Check for Price | Obsolete | 1 MHz | 10 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | CONTROLE VOLATGE OF 0 TO 4.5V ALSO AVAILABLE | 5 V | 10 ns | NO | 150 ppm | 20 % | 10 ns | 5.25 V | 4.75 V | 55/45 % | 70 °C | THROUGH HOLE MOUNT | NO | 25.0mm x 15.0mm x 9.0mm | KEC CORP | unknown | Clock | |||
|
SVB-10CDA10M-50.000M
KEC
|
Check for Price | Obsolete | 50 MHz | 10 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | CONTROLE VOLATGE OF 0 TO 4.5V ALSO AVAILABLE | 5 V | 10 ns | NO | 10 ppm | 10 % | 10 ns | 5.25 V | 4.75 V | 55/45 % | 60 °C | -10 °C | THROUGH HOLE MOUNT | NO | 25.0mm x 15.0mm x 9.0mm | KEC CORP | unknown | Clock | ||
|
SVB-15FF10M-50.000M
KEC
|
Check for Price | Obsolete | 50 MHz | 15 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | CONTROLE VOLATGE OF 0 TO 4.5V ALSO AVAILABLE | 5 V | 10 ns | NO | 200 ppm | 10 % | 10 ns | 5.25 V | 4.75 V | 60/40 % | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | 25.0mm x 15.0mm x 9.0mm | KEC CORP | unknown | Clock | ||
|
SVB-10EB10M-1.000M
KEC
|
Check for Price | Obsolete | 1 MHz | 10 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | CONTROLE VOLATGE OF 0 TO 4.5V ALSO AVAILABLE | 5 V | 10 ns | NO | 30 ppm | 10 % | 10 ns | 5.25 V | 4.75 V | 60/40 % | 70 °C | -10 °C | THROUGH HOLE MOUNT | NO | 25.0mm x 15.0mm x 9.0mm | KEC CORP | unknown | Clock | ||
|
SVB-15ADA10M-50.000M
KEC
|
Check for Price | Obsolete | 50 MHz | 15 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | CONTROLE VOLATGE OF 0 TO 4.5V ALSO AVAILABLE | 5 V | 10 ns | NO | 10 ppm | 10 % | 10 ns | 5.25 V | 4.75 V | 55/45 % | 50 °C | THROUGH HOLE MOUNT | NO | 25.0mm x 15.0mm x 9.0mm | KEC CORP | unknown | Clock |