Filter Your Search
1 - 2 of 2 results
|
SV67GA222MBATR1
Kyocera AVX Components
|
Check for Price | No | Active | 2.2 nF | 2 kV | 20 % | 9325 | C0G | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-49467 | 125 °C | -55 °C | 2 | Radial | TR | NO | Tin/Lead (Sn/Pb) | 20.3 mm | WIRE | 23.483 mm | 23.6 mm | 6.35 mm | AVX CORP | , 9325 | not_compliant | EAR99 | ||
|
SV67GA222MBA
Kyocera AVX Components
|
Check for Price | No | Active | 2.2 nF | 2 kV | 20 % | 9325 | C0G | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-49467 | 125 °C | -55 °C | 2 | Radial | Bulk | NO | Tin/Lead (Sn/Pb) | 20.3 mm | WIRE | 23.483 mm | 23.6 mm | 6.35 mm | AVX CORP | , 9325 | not_compliant | EAR99 |