Filter Your Search
1 - 1 of 1 results
|
SV65AC243ZAATR1
Kyocera AVX Components
|
Check for Price | No | No | Active | 24 nF | 1 kV | 80 % | 5020 | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | Tin/Lead (Sn/Pb) | 10.2 mm | WIRE | 17.883 mm | 12.7 mm | 5.08 mm | AVX CORP | , 5020 | not_compliant | EAR99 | 8532.24.00.60 |