Filter Your Search
1 - 2 of 2 results
|
SV64HA241JBATR1
Kyocera AVX Components
|
Check for Price | No | Active | 240 pF | 3 kV | 5 % | 4020 | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-49467 | 125 °C | -55 °C | 2 | Radial | TR | NO | Tin/Lead (Sn/Pb) | 5.08 mm | WIRE | 15.383 mm | 10.2 mm | 5.08 mm | AVX CORP | , 4020 | not_compliant | EAR99 | ||
|
SV64HA241JBA
Kyocera AVX Components
|
Check for Price | No | Active | 240 pF | 3 kV | 5 % | 4020 | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-49467 | 125 °C | -55 °C | 2 | Radial | Bulk | NO | Tin/Lead (Sn/Pb) | 5.08 mm | WIRE | 15.383 mm | 10.2 mm | 5.08 mm | AVX CORP | , 4020 | not_compliant | EAR99 |