Filter Your Search
1 - 2 of 2 results
|
SV59GC203KBA
Kyocera AVX Components
|
Check for Price | No | Active | 20 nF | 2 kV | 10 % | 7720 | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-49467 | 125 °C | -55 °C | 2 | Radial | Bulk | NO | Tin/Lead (Sn/Pb) | 17.1 mm | WIRE | 21.983 mm | 19.6 mm | 5.08 mm | AVX CORP | , 7720 | not_compliant | EAR99 | ||
|
SV59GC203KBATR1
Kyocera AVX Components
|
Check for Price | No | Active | 20 nF | 2 kV | 10 % | 7720 | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-49467 | 125 °C | -55 °C | 2 | Radial | TR | NO | Tin/Lead (Sn/Pb) | 17.1 mm | WIRE | 21.983 mm | 19.6 mm | 5.08 mm | AVX CORP | , 7720 | not_compliant | EAR99 |