Filter Your Search
1 - 2 of 2 results
|
SV58KC102KBA
Kyocera AVX Components
|
Check for Price | No | Active | 1 nF | 5 kV | 10 % | 6720 | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-49467 | 125 °C | -55 °C | 2 | Radial | Bulk | NO | Tin/Lead (Sn/Pb) | 14.6 mm | WIRE | 18.883 mm | 17 mm | 5.08 mm | AVX CORP | , 6720 | not_compliant | EAR99 | ||
|
SV58KC102KBATR1
Kyocera AVX Components
|
Check for Price | No | Active | 1 nF | 5 kV | 10 % | 6720 | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-49467 | 125 °C | -55 °C | 2 | Radial | TR | NO | Tin/Lead (Sn/Pb) | 14.6 mm | WIRE | 18.883 mm | 17 mm | 5.08 mm | AVX CORP | , 6720 | not_compliant | EAR99 |