Filter Your Search
1 - 2 of 2 results
|
SV58KA271MARTR1
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 270 pF | 5 kV | 20 % | 6720 | C0G | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | Matte Tin (Sn) | 14.6 mm | WIRE | 18.883 mm | 17 mm | 5.08 mm | AVX CORP | , 6720 | compliant | EAR99 | 8532.24.00.60 | ||
|
SV58KA271MAR
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 270 pF | 5 kV | 20 % | C0G | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 14.6 mm | WIRE | 15.2 mm | 17 mm | 5.08 mm | AVX CORP | , 6720 | compliant | EAR99 | 8532.24.00.60 |