Filter Your Search
1 - 2 of 2 results
|
SV52WC121MAA
Kyocera AVX Components
|
Check for Price | No | Active | 120 pF | 2.5 kV | 20 % | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | BULK | NO | Tin/Lead (Sn/Pb) | 5.59 mm | WIRE | 7.11 mm | 8.13 mm | 5.08 mm | AVX CORP | , 3220 | not_compliant | EAR99 | 8532.24.00.60 | |||
|
SV52WC121MAATR1
Kyocera AVX Components
|
Check for Price | No | Active | 120 pF | 2.5 kV | 20 % | 3220 | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | TR | NO | Tin/Lead (Sn/Pb) | 5.59 mm | WIRE | 10.793 mm | 8.13 mm | 5.08 mm | AVX CORP | , 3220 | not_compliant | EAR99 |