Filter Your Search
1 - 2 of 2 results
|
SV17SA272KBATR1
Kyocera AVX Components
|
Check for Price | No | Active | 2.7 nF | 1.5 kV | 10 % | 9325 | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-49467 | 125 °C | -55 °C | 2 | Radial | TR | NO | Tin/Lead (Sn/Pb) | 20.3 mm | WIRE | 19.8 mm | 23.6 mm | 6.35 mm | AVX CORP | , 9325 | not_compliant | EAR99 | ||
|
SV17SA272KBA
Kyocera AVX Components
|
Check for Price | No | Active | 2.7 nF | 1.5 kV | 10 % | 9325 | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-49467 | 125 °C | -55 °C | 2 | Radial | Bulk | NO | Tin/Lead (Sn/Pb) | 20.3 mm | WIRE | 19.8 mm | 23.6 mm | 6.35 mm | AVX CORP | , 9325 | not_compliant | EAR99 |