Filter Your Search
1 - 2 of 2 results
|
SV08AC684KAA
Kyocera AVX Components
|
Check for Price | No | No | Active | 680 nF | 1 kV | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin/Lead (Sn/Pb) | 14.6 mm | WIRE | 15.2 mm | 17 mm | 5.08 mm | AVX CORP | , 6720 | not_compliant | EAR99 | 8532.24.00.60 | |||
|
SV08AC684KAATR1
Kyocera AVX Components
|
Check for Price | No | No | Active | 680 nF | 1 kV | 10 % | 6720 | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | Tin/Lead (Sn/Pb) | 14.6 mm | WIRE | 15.2 mm | 17 mm | 5.08 mm | AVX CORP | , 6720 | not_compliant | EAR99 | 8532.24.00.60 |