Filter Your Search
1 - 2 of 2 results
|
SV05CC334KARTR1
Kyocera AVX Components
|
Check for Price | Yes | Active | 330 nF | 600 V | 10 % | 4720 | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | Radial | TR | NO | 9.52 mm | WIRE | 10.2 mm | 11.9 mm | 5.08 mm | AVX CORP | , 4720 | compliant | EAR99 | |||||
|
SV05CC334KAR
Kyocera AVX Components
|
Check for Price | Yes | Active | 330 nF | 630 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | BULK | NO | MATTE TIN | 9.52 mm | WIRE | 10.2 mm | 11.9 mm | 5.08 mm | AVX CORP | , 4720 | compliant | EAR99 | 8532.24.00.60 |