Filter Your Search
1 - 1 of 1 results
|
SV04GC151ZBATR1
Kyocera AVX Components
|
Check for Price | No | Active | 150 pF | 2 kV | 80 % | 4520 | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-49467 | 125 °C | -55 °C | 2 | Radial | TR | NO | Tin/Lead (Sn/Pb) | 7.62 mm | WIRE | 5.59 mm | 11.4 mm | 5.08 mm | AVX CORP | , 4520 | not_compliant | EAR99 |