Filter Your Search
1 - 2 of 2 results
|
SV01AA101JBATR1
Kyocera AVX Components
|
Check for Price | No | Active | 100 pF | 1 kV | 5 % | 2520 | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-49467 | 125 °C | -55 °C | 2 | Radial | TR | NO | Tin/Lead (Sn/Pb) | 4.32 mm | WIRE | 5.59 mm | 6.35 mm | 5.08 mm | AVX CORP | , 2520 | not_compliant | EAR99 | ||
|
SV01AA101JBA
Kyocera AVX Components
|
Check for Price | No | Active | 100 pF | 1 kV | 5 % | 2520 | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-49467 | 125 °C | -55 °C | 2 | Radial | Bulk | NO | Tin/Lead (Sn/Pb) | 4.32 mm | WIRE | 5.59 mm | 6.35 mm | 5.08 mm | AVX CORP | , 2520 | not_compliant | EAR99 |