Filter Your Search
1 - 4 of 4 results
|
SUS01L-05
Mean Well
|
$3.0999 | Yes | Active | NO | 5 V | 5 V | 200 mA | DC-DC UNREGULATED POWER SUPPLY MODULE | HYBRID | 73 % | 5.5 V | 4.5 V | 1.2 % | 8 % | 1 | 1 | 5.1 V | 4.9 V | OVER LOAD; SHORT CIRCUIT | 0.03535 Vrms | 50 kHz | 1 W | NO | R-XDMA-P8 | FCC, EAC, CE, EN | 71 °C | -25 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | 2.54 mm | DUAL | 22.6 mm | 8.9 mm | 9.9 mm | MEAN WELL ENTERPRISES CO LTD | , | compliant | EAR99 | Mean Well | ||
|
SUS01L-12
Mean Well
|
$3.2042 | Yes | Active | NO | 12 V | 5 V | 84 mA | DC-DC UNREGULATED POWER SUPPLY MODULE | HYBRID | 78 % | 5.5 V | 4.5 V | 1.2 % | 8 % | 1 | 1 | 12.24 V | 11.76 V | OVER LOAD; SHORT CIRCUIT | 0.03535 Vrms | 50 kHz | 1 W | NO | R-XDMA-P8 | FCC, EAC, CE, EN | 71 °C | -25 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | 2.54 mm | DUAL | 22.6 mm | 8.9 mm | 9.9 mm | MEAN WELL ENTERPRISES CO LTD | , | compliant | EAR99 | Mean Well | ||
|
SUS01L-09
Mean Well
|
$3.6470 | Yes | Active | NO | 9 V | 5 V | 111 mA | DC-DC UNREGULATED POWER SUPPLY MODULE | HYBRID | 75 % | 5.5 V | 4.5 V | 1.2 % | 8 % | 1 | 1 | 9.18 V | 8.82 V | OVER LOAD; SHORT CIRCUIT | 0.03535 Vrms | 50 kHz | 1 W | NO | R-XDMA-P8 | FCC, EAC, CE, EN | 71 °C | -25 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | 2.54 mm | DUAL | 22.6 mm | 8.9 mm | 9.9 mm | MEAN WELL ENTERPRISES CO LTD | , | compliant | EAR99 | Mean Well | ||
|
SUS01L-15
Mean Well
|
$3.6470 | Yes | Active | NO | 15 V | 5 V | 67 mA | DC-DC UNREGULATED POWER SUPPLY MODULE | HYBRID | 79 % | 5.5 V | 4.5 V | 1.2 % | 8 % | 1 | 1 | 15.3 V | 14.7 V | OVER LOAD; SHORT CIRCUIT | 0.03535 Vrms | 50 kHz | 1 W | NO | R-XDMA-P8 | FCC, EAC, CE, EN | 71 °C | -25 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | 2.54 mm | DUAL | 22.6 mm | 8.9 mm | 9.9 mm | MEAN WELL ENTERPRISES CO LTD | , | compliant | EAR99 | Mean Well |