Parametric results for: SUM90P10-19L-E3 under Power Field-Effect Transistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: sum90p1019le3
Select parts from the table below to compare.
Compare
Compare
SUM90P10-19L-E3
Vishay Intertechnologies
$3.3020 Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 100 V 1 17.2 A 19 mΩ 245 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 375 W 90 A SWITCHING SILICON TO-263AB R-PSSO-G2 e3 Not Qualified 1 175 °C -55 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING SINGLE VISHAY INTERTECHNOLOGY INC ROHS COMPLIANT, TO-263, 3 PIN not_compliant EAR99 Vishay
SUM90P10-19L-E3
Vishay Siliconix
$3.3763 Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 100 V 1 17.2 A 19 mΩ 245 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 375 W 90 A SWITCHING SILICON TO-263AB R-PSSO-G2 e3 Not Qualified 1 175 °C -55 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING SINGLE VISHAY SILICONIX SMALL OUTLINE, R-PSSO-G2 unknown EAR99 Vishay D2PAK 4