Filter Your Search
1 - 3 of 3 results
|
SUCS1R50515C-C
Cosel USA Inc
|
Check for Price | Yes | Active | 5 V | 15 V | 9 V | 4.5 V | 14.25 V | 15.75 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 1.5 W | R-XXMA-T5 | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | UNSPECIFIED | 12.7 mm | 22.4 mm | 7.5 mm | COSEL CO LTD | , | unknown | EAR99 | |||||||
|
SUCS1R50515CP-C
Cosel USA Inc
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | COSEL CO LTD | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||
|
SUCS1R50515C
Cosel USA Inc
|
Check for Price | Yes | Yes | Active | 5 V | 15 V | 9 V | 4.5 V | 14.25 V | 15.75 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 1.5 W | R-XDMA-T5 | e3 | 1 | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) | THROUGH-HOLE | DUAL | 13.2 mm | 22.4 mm | 7.5 mm | COSEL CO LTD | , | unknown | EAR99 | Cosel |