Filter Your Search
1 - 2 of 2 results
|
STX-3100-5N
Kycon Inc
|
Check for Price | Yes | Active | FEMALE | 5000 Cycles | BOARD | 3.5 MM AUDIO | NOT SPECIFIED | RIGHT ANGLE | ROHS COMPLIANT | 60 mΩ | STEREO | 1X1 HORIZONTAL | 350VAC V | 29.8016 N | 100 MΩ | RIGHT ANGLE | 1 | POLAR PIN POSITION | NO | NO | e3 | NO | UL, CSA | -25 °C | 85 °C | JACK | Matte Tin (Sn) | NOT SPECIFIED | BLACK | LOCKING | ONE | 5 | GENERAL PURPOSE | SOLDER | 0.394 inch | 0.555 inch | 0.472 inch | 0.138 inch | KYCON INC | compliant | EAR99 | 8536.69.40.10 | Kycon | ||
|
STX-3100-5NB
Kycon Inc
|
Check for Price | Yes | Active | FEMALE | 5000 Cycles | BOARD | 3.5 MM AUDIO | NOT SPECIFIED | RIGHT ANGLE | ROHS COMPLIANT | 60 mΩ | STEREO | 1X1 HORIZONTAL | 350VAC V | 19.5712 N | 100 MΩ | RIGHT ANGLE | 1 | POLAR PIN POSITION | NO | NO | NO | UL, CSA | -25 °C | 85 °C | JACK | NOT APPLICABLE | NOT SPECIFIED | BLACK | LOCKING | ONE | 5 | GENERAL PURPOSE | SOLDER | 0.394 inch | 0.555 inch | 0.472 inch | 0.138 inch | KYCON INC | compliant | Kycon |