Parametric results for: STVHD90 under Power Field-Effect Transistors

Filter Your Search

1 - 2 of 2 results

|
-
-
-
Manufacturer Part Number: stvhd90
Select parts from the table below to compare.
Compare
Compare
STVHD90FI
STMicroelectronics
Check for Price Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 50 V 1 29 A 23 mΩ 500 mJ 350 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 40 W 208 A SWITCHING SILICON 520 ns TO-220AB R-PSFM-T3 Not Qualified 150 °C ISOLATED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE STMICROELECTRONICS SFM FLANGE MOUNT, R-PSFM-T3 3 unknown EAR99 8541.29.00.95
STVHD90
STMicroelectronics
Check for Price No Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 50 V 1 52 A 23 mΩ 500 mJ 350 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 150 W 125 W 208 A SWITCHING SILICON 520 ns TO-220AB R-PSFM-T3 e0 Not Qualified 175 °C PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT TIN LEAD THROUGH-HOLE SINGLE STMICROELECTRONICS SFM TO-220, 3 PIN 3 not_compliant EAR99 8541.29.00.95