Filter Your Search
1 - 2 of 2 results
|
STV8258DSX
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | LQFP | CONSUMER CIRCUIT | IT ALSO REQUIRES 3.13V TO 3.47V SUPPLY | 1 | 1.9 V | 1.7 V | COMMERCIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 70 °C | 250 | 30 | 80 | PLASTIC/EPOXY | QFP80,.64SQ | SQUARE | FLATPACK, LOW PROFILE | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | QUAD | 14 mm | 14 mm | 1.6 mm | STMICROELECTRONICS | QFP | LQFP, QFP80,.64SQ | 80 | compliant | 8542.39.00.01 | ||
|
STV8258DSX/T
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | LQFP | CONSUMER CIRCUIT | IT ALSO REQUIRES 3.13V TO 3.47V SUPPLY | 1 | 1.9 V | 1.7 V | COMMERCIAL | S-PQFP-G80 | Not Qualified | e3 | 70 °C | 80 | PLASTIC/EPOXY | QFP80,.64SQ | SQUARE | FLATPACK, LOW PROFILE | YES | TIN | GULL WING | 650 µm | QUAD | 14 mm | 14 mm | 1.6 mm | STMICROELECTRONICS | QFP | LQFP, QFP80,.64SQ | 80 | compliant | 8542.39.00.01 |