Filter Your Search
1 - 4 of 4 results
|
STV7620M/WAF
STMicroelectronics
|
Check for Price | Obsolete | 5 V | 96 | PARALLEL | BCD | 40 MHz | DC PLASMA DISPLAY DRIVER | NO | 1 | 750 µA | 5.5 V | 4.5 V | 80 V | 15 V | YES | COMMERCIAL EXTENDED | R-XUUC-N120 | Not Qualified | 85 °C | -20 °C | 120 | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | STMICROELECTRONICS | DIE | DIE, DIE OR CHIP | 120 | unknown | EAR99 | 8542.39.00.01 | |||||
|
STV7620MP/WAF
STMicroelectronics
|
Check for Price | Obsolete | 5 V | 96 | PARALLEL | BCD | 40 MHz | DC PLASMA DISPLAY DRIVER | NO | 1 | 5.5 V | 4.5 V | 80 V | 15 V | YES | COMMERCIAL EXTENDED | R-XUUC-N | Not Qualified | 85 °C | -20 °C | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | STMICROELECTRONICS | WAFER | DIE, | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
STV7620M/BMP
STMicroelectronics
|
Check for Price | Obsolete | 5 V | 96 | PARALLEL | BCD | 40 MHz | DC PLASMA DISPLAY DRIVER | NO | 1 | 5.5 V | 4.5 V | 80 V | 15 V | YES | COMMERCIAL EXTENDED | R-XUUC-N | Not Qualified | 85 °C | -20 °C | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | STMICROELECTRONICS | DIE | DIE, | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
STV7620M
STMicroelectronics
|
Check for Price | No | Obsolete | 5 V | 96 | PARALLEL | BCD | 40 MHz | DC PLASMA DISPLAY DRIVER | NO | 1 | 5.5 V | 4.5 V | YES | OTHER | R-XUUC-N120 | Not Qualified | e0 | 85 °C | -20 °C | 120 | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | STMICROELECTRONICS | DIE | DIE-120 | 120 | compliant | EAR99 | 8542.39.00.01 |