Filter Your Search
1 - 1 of 1 results
|
STV6435D
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | DIP | CONSUMER CIRCUIT | BIPOLAR | 1 | 65 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e3 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 25.905 mm | 5.33 mm | STMICROELECTRONICS | DIP | PLASTIC, DIP-20 | 20 | compliant | 8542.39.00.01 |