Parametric results for: STU9NC80Z under Power Field-Effect Transistors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: stu9nc80z
Select parts from the table below to compare.
Compare
Compare
STU9NC80ZI
STMicroelectronics
Check for Price No Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 800 V 1 8.6 A 900 mΩ 400 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 55 W 34.4 A SWITCHING SILICON R-PSIP-T3 e0 Not Qualified 150 °C ISOLATED PLASTIC/EPOXY RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE SINGLE STMICROELECTRONICS IMAX220, 3 PIN 3 not_compliant EAR99
STU9NC80Z
STMicroelectronics
Check for Price No Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 800 V 1 8.6 A 900 mΩ 400 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 160 W 34.4 A SWITCHING SILICON R-PSIP-T3 e0 Not Qualified 150 °C PLASTIC/EPOXY RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE SINGLE STMICROELECTRONICS MAX220, 3 PIN 3 not_compliant EAR99