Filter Your Search
1 - 3 of 3 results
|
STTH3012D
STMicroelectronics
|
$1.6820 | Yes | Active | 30 A | 1.8 V | 115 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE, HIGH RELIABILITY | HIGH VOLTAGE ULTRA FAST SOFT RECOVERY | 210 A | 1 | Not Qualified | R-PSFM-T2 | e3 | TO-220AC | 175 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AC | PLASTIC PACKAGE-2 | 3 | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | |||||
|
STTH3012W
STMicroelectronics
|
$2.0842 | Yes | Active | 30 A | 1.8 V | 115 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE, HIGH RELIABILITY | HIGH VOLTAGE ULTRA FAST SOFT RECOVERY | 210 A | 1 | Not Qualified | R-PSFM-T2 | e3 | DO-247 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin (Sn) | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | DO-247 | PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | |||||
|
STTH3012WL
STMicroelectronics
|
$2.7357 | Active | 30 A | 2.25 V | 115 ns | 20 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | HIGH VOLTAGE ULTRA FAST SOFT RECOVERY | 210 A | 1 | 1.2 kV | R-PSFM-T2 | DO-247 | 175 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | compliant | STMicroelectronics |