Filter Your Search
1 - 10 of 20 results
|
STTH1602CFP
STMicroelectronics
|
$0.6733 | Yes | Active | 10 A | 890 mV | 26 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 80 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 175 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | TO-220FPAB, 3 PIN | 3 | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | |||||||
|
STTH1602CT
STMicroelectronics
|
$0.7248 | Yes | Active | 10 A | 890 mV | 26 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 80 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 175 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | PLASTIC PACKAGE-3 | 3 | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | |||||||
|
STTH1602CGY-TR
STMicroelectronics
|
$0.7600 | Active | 1.25 V | 26 ns | 6 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 200 V | 2 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | EFFICIENCY | 100 A | 1 | R-PSSO-G2 | e3 | AEC-Q101 | 1 | 175 °C | -40 °C | 245 | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | STMICROELECTRONICS | D2PAK-3/2 | compliant | EAR99 | STMicroelectronics | |||||||||
|
STTH1602CG-TR
STMicroelectronics
|
$0.8742 | Yes | Active | 10 A | 890 mV | 26 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 200 V | 2 | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 80 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 1 | 175 °C | 245 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | STMICROELECTRONICS | TO-263 | D2PAK-3 | 3 | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | ||||||
|
STTH16R04CT
STMicroelectronics
|
$1.1054 | Yes | Active | 8 A | 1.1 V | 50 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 400 V | 2 | FREE WHEELING DIODE, SOFT FACTOR IS 0.4 | ULTRA FAST RECOVERY | 120 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 1 | 175 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 3 | compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | |||||
|
STTH16L06CG-TR
STMicroelectronics
|
$1.1190 | Yes | Active | 10 A | 1.35 V | 55 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 600 V | 2 | HIGH VOLTAGE ULTRA FAST RECOVERY | 90 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 1 | 175 °C | 245 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | STMICROELECTRONICS | TO-263 | PLASTIC, D2PAK-3 | 3 | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | |||||||
|
STTH16R04CG-TR
STMicroelectronics
|
$1.2150 | Yes | Active | 8 A | 1.1 V | 50 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 400 V | 2 | FREE WHEELING DIODE, SOFT FACTOR IS 0.4 | ULTRA FAST RECOVERY | 120 A | 1 | Not Qualified | R-PSSO-G2 | 175 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | STMICROELECTRONICS | TO-263 | ROHS COMPLIANT, PLASTIC, D2PAK-3 | 3 | compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | ||||||||
|
STTH16L06CGY-TR
STMicroelectronics
|
$1.2648 | Yes | Active | 2.08 V | 55 ns | 8 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 600 V | 2 | HIGH VOLTAGE ULTRA FAST RECOVERY | 120 A | 1 | R-PSSO-G2 | e3 | AEC-Q101 | 1 | 175 °C | -40 °C | 245 | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | STMICROELECTRONICS | D2PAK-3/2 | compliant | EAR99 | STMicroelectronics | |||||||||
|
STTH16L06CFP
STMicroelectronics
|
$1.2663 | Yes | Active | 8 A | 1.35 V | 55 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 600 V | 2 | HIGH VOLTAGE ULTRA FAST RECOVERY | 90 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | PLASTIC, TO-220FPAB, 3 PIN | 3 | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | |||||||
|
STTH16L06CT
STMicroelectronics
|
$1.2730 | Yes | Active | 10 A | 1.35 V | 55 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 600 V | 2 | HIGH VOLTAGE ULTRA FAST RECOVERY | 90 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 175 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | PLASTIC PACKAGE-3 | 3 | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics |