Filter Your Search
1 - 2 of 2 results
|
STTA12006TV2
STMicroelectronics
|
Check for Price | Yes | Obsolete | 60 A | 1.8 V | 80 ns | 120 W | SILICON | RECTIFIER DIODE | SEPARATE, 2 ELEMENTS | NO | 600 V | 2 | FREE WHEELING DIODE, LOW POWER LOSS | HIGH VOLTAGE ULTRA FAST SOFT RECOVERY | 500 A | 1 | Not Qualified | R-PUFM-X4 | 150 °C | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NICKEL | UNSPECIFIED | UPPER | STMICROELECTRONICS | ISOTOP | PLASTIC, ISOTOP-4 | 4 | ISOTOP | compliant | EAR99 | 8541.10.00.80 | |||
|
STTA12006TV1
STMicroelectronics
|
Check for Price | Yes | Obsolete | 60 A | 1.8 V | 80 ns | 120 W | SILICON | RECTIFIER DIODE | SEPARATE, 2 ELEMENTS | NO | 600 V | 2 | FREE WHEELING DIODE, LOW POWER LOSS | HIGH VOLTAGE ULTRA FAST SOFT RECOVERY | 500 A | 1 | Not Qualified | R-PUFM-X4 | 150 °C | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NICKEL | UNSPECIFIED | UPPER | STMICROELECTRONICS | ISOTOP | PLASTIC, ISOTOP-4 | 4 | ISOTOP | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics |