Filter Your Search
1 - 10 of 13,158 results
|
388ACPSRX-29
Struthers-Dunn
|
$209.7347 | Active | 1.5 W | 12 A | 240 V | 28 V | 12 A | 100000 Cycle(s) | DPDT | LATCHED | OFF-DELAY RELAY | AC | COIL OPERATE VOLTAGE(AC): 102 V | 60 s | 600 ms | 13 mA | 120 V | 12A@240VAC | 12A@28VDC | CE; CSA; UL | -20 °C | 55 °C | AC/DC | SOCKET MOUNT | NO | SNAP-ON | 35.3 mm | 73.4 mm | 38.4 mm | 38.4mm x 35.3mm x 73.4mm | STRUTHERS DUNN INC | unknown | EAR99 | 8536.41.00.50 | |||||||
|
388ACPSOX-2
Struthers-Dunn
|
$226.8533 | Active | 2.75 W | 12 A | 240 V | 28 V | 12 A | 100000 Cycle(s) | 3PDT | MOMENTARY | ON-DELAY RELAY | AC | COIL OPERATE VOLTAGE(AC): 102V | 120 s | 1 s | 23 mA | 120 V | 12A@240VAC | 12A@28VDC | CE; CSA; UL | -20 °C | 55 °C | AC/DC | PANEL MOUNT | NO | QUICK CONNECT | 35.3 mm | 54.6 mm | 38.4 mm | 38.4mm X 35.3mm X 54.6mm | STRUTHERS DUNN INC | unknown | EAR99 | 8536.41.00.50 | |||||||
|
236ACX-1
Struthers-Dunn
|
$233.2786 | Active | 3.5 W | 13 A | 240 V | 28 V | 13 A | 100000 Cycle(s) | SPDT | MOMENTARY | ON-DELAY RELAY | AC | RELAY FUNCTION DPDT ALSO AVAILABLE, COIL... more | 29 mA | 120 V | 13A@240VAC | 13A@28VDC | CSA; UL | -20 °C | 55 °C | AC/DC | SOCKET MOUNT | NO | SNAP-ON | 35.4 mm | 73 mm | 38.9 mm | 38.9mm x 35.4mm x 73mm | STRUTHERS DUNN INC | unknown | EAR99 | 8536.41.00.50 | |||||||||
|
236ABXP-200-120VAC
Struthers-Dunn
|
$773.7752 | Active | 4.25 W | 10 A | 120 V | 28 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | MULTI-DELAY RELAY | AC | COIL OPERATE VOLTAGE(AC): 102 V | 200 s | 2 s | 35 mA | 120 V | 10A@120VAC | 10A@28VDC | -20 °C | 70 °C | AC/DC | SOCKET MOUNT | NO | SNAP-ON | STRUTHERS DUNN INC | unknown | EAR99 | 8536.41.00.20 | ||||||||||||
|
246BBXM-010R115-125VDC
Struthers-Dunn
|
Check for Price | Active | 2.5 W | 6.25 kΩ | 10 A | 240 V | 28 V | 10 A | 100000 Cycle(s) | 4PDT | MOMENTARY | ON-DELAY RELAY | DC | 10 s | 1 s | 20 mA | 100 V | 125 V | 10A@240VAC | 10A@28VDC | CSA; UL | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 37.2 mm | 95.2 mm | 66.8 mm | 66.8mm X 37.2mm X 95.2mm | STRUTHERS DUNN INC | unknown | EAR99 | 8536.41.00.20 | ||||||
|
287XBXC30F24VAC
Struthers-Dunn
|
Check for Price | Active | 2.75 W | 10 A | 240 V | 28 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | OFF-DELAY RELAY | AC | COIL OPERATE VOLTAGE(AC):20.4 V | 115 mA | 24 V | 10A@240VAC | 10A@28VDC | 30 s | UL | -20 °C | 70 °C | AC/DC | PANEL MOUNT | NO | SOLDER | STRUTHERS DUNN INC | unknown | EAR99 | 8536.41.00.20 | ||||||||||||
|
247ABA33-6F120VAC
Struthers-Dunn
|
Check for Price | Active | 5 W | 10 A | 240 V | 28 V | 10 A | 100000 Cycle(s) | 4PDT | MOMENTARY | OFF-DELAY RELAY | AC | COIL OPERATE VOLTAGE(AC):102 V | 42 mA | 120 V | 10A@240VAC | 10A@28VDC | 6 s | CSA; UL | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 37.2 mm | 95.2 mm | 66.8 mm | 66.8mm X 37.2mm X 95.2mm | STRUTHERS DUNN INC | unknown | EAR99 | 8536.41.00.20 | ||||||||
|
247XBXM-0.2F120VAC
Struthers-Dunn
|
Check for Price | Active | 5 W | 10 A | 240 V | 28 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | OFF-DELAY RELAY | AC | COIL OPERATE VOLTAGE(AC):102 V | 42 mA | 120 V | 10A@240VAC | 10A@28VDC | 200 ms | CSA; UL | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 37.2 mm | 95.2 mm | 66.8 mm | 66.8mm X 37.2mm X 95.2mm | STRUTHERS DUNN INC | unknown | EAR99 | 8536.41.00.20 | ||||||||
|
246ABAL-033R24VDC
Struthers-Dunn
|
Check for Price | Active | 2.5 W | 230.77 Ω | 10 A | 240 V | 28 V | 10 A | 100000 Cycle(s) | 4PDT | MOMENTARY | ON-DELAY RELAY | DC | 30 s | 3 s | 104 mA | 19.2 V | 24 V | 10A@240VAC | 10A@28VDC | CSA; UL | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 37.2 mm | 95.2 mm | 66.8 mm | 66.8mm X 37.2mm X 95.2mm | STRUTHERS DUNN INC | unknown | EAR99 | 8536.41.00.20 | ||||||
|
287XCXCS230F24VDC
Struthers-Dunn
|
Check for Price | Active | 2 W | 289.16 Ω | 10 A | 240 V | 28 V | 10 A | 100000 Cycle(s) | 3PDT | MOMENTARY | OFF-DELAY RELAY | DC | 83 mA | 19.2 V | 24 V | 10A@240VAC | 10A@28VDC | 30 s | UL | -20 °C | 70 °C | AC/DC | PANEL MOUNT | NO | SOLDER | 35.3 mm | 54.6 mm | 37.6 mm | 37.6mm X 35.3mm X 54.6mm | STRUTHERS DUNN INC | unknown | EAR99 | 8536.41.00.20 |