Parametric results for: STR911FAW47X6 under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: str911faw47x6
Select parts from the table below to compare.
Compare
Compare
STR911FAW47X6T
STMicroelectronics
Check for Price Yes Yes Obsolete 32 96 MHz 2097152 98304 ARM7 25 MHz 80 YES 1.8 V MICROCONTROLLER, RISC CMOS ALSO REQUIRES 3.3V SUPPLY NO YES YES 8 YES FLASH 2 V 1.8 V INDUSTRIAL S-PQFP-G128 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 128 PLASTIC/EPOXY LFQFP QFP128,.64SQ,16 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 400 µm QUAD 1.6 mm 14 mm 14 mm STMICROELECTRONICS QFP LFQFP, QFP128,.64SQ,16 128 compliant 8542.31.00.01
STR911FAW47X6
STMicroelectronics
Check for Price No Obsolete 32 96 MHz 2097152 98304 ARM7 25 MHz 80 YES 1.8 V MICROCONTROLLER, RISC CMOS ALSO REQUIRES 3.3V SUPPLY NO YES YES 8 YES FLASH 2 V 1.8 V INDUSTRIAL S-PQFP-G128 Not Qualified e3 3 85 °C -40 °C 250 30 128 PLASTIC/EPOXY LFQFP QFP128,.64SQ,16 SQUARE FLATPACK, LOW PROFILE, FINE PITCH MATTE TIN GULL WING 400 µm QUAD 1.6 mm 14 mm 14 mm STMICROELECTRONICS QFP 14 X 14 MM, 0.40 MM PITCH, ROHS COMPLIANT, PLASTIC, LQFP-128 128 unknown 8542.31.00.01 STMicroelectronics