Parametric results for: STR911FAM42 under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: str911fam42
Select parts from the table below to compare.
Compare
Compare
STR911FAM42X6T
STMicroelectronics
Check for Price Obsolete 32 96 MHz 262144 98304 ARM7 25 MHz 40 YES 1.8 V MICROCONTROLLER, RISC CMOS NO YES YES 8 YES FLASH 2 V 1.8 V INDUSTRIAL S-PQFP-G80 Not Qualified 85 °C -40 °C 80 PLASTIC/EPOXY LFQFP QFP80,.55SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 12 mm 12 mm STMICROELECTRONICS QFP LQFP-80 80 compliant 8542.31.00.01
STR911FAM42X6
STMicroelectronics
Check for Price Yes Obsolete 32 96 MHz 262144 98304 ARM7 25 MHz 40 YES 1.8 V MICROCONTROLLER, RISC CMOS ALSO REQUIRES 3.3V SUPPLY NO YES YES 8 YES FLASH 2 V 1.8 V INDUSTRIAL S-PQFP-G80 Not Qualified e3 1 85 °C -40 °C 80 PLASTIC/EPOXY LFQFP QFP80,.55SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 1.6 mm 12 mm 12 mm STMICROELECTRONICS QFP LFQFP, QFP80,.55SQ,20 80 compliant 8542.31.00.01 STMicroelectronics