Filter Your Search
1 - 10 of 19 results
|
STR910FAW44X6T
STMicroelectronics
|
Check for Price | Obsolete | 32 | 96 MHz | 524288 | 98304 | 25 MHz | 80 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 2 V | 1.8 V | INDUSTRIAL | S-XQFP-G128 | Not Qualified | 85 °C | -40 °C | 128 | UNSPECIFIED | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 400 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | QFP | LFQFP, | 128 | unknown | 8542.31.00.01 | ||||||||||||||
|
STR910FAZ44H6T
STMicroelectronics
|
Check for Price | Obsolete | 32 | 96 MHz | 524288 | 98304 | 25 MHz | 79 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 2 V | 1.8 V | INDUSTRIAL | S-XBGA-B144 | Not Qualified | 85 °C | -40 °C | 144 | UNSPECIFIED | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.7 mm | 10 mm | 10 mm | STMICROELECTRONICS | BGA | LFBGA, | 144 | unknown | 8542.31.00.01 | ||||||||||||||
|
STR910FAM44X6T
STMicroelectronics
|
Check for Price | Obsolete | 32 | 96 MHz | 524288 | 98304 | 25 MHz | 40 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 2 V | 1.8 V | INDUSTRIAL | S-XQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | UNSPECIFIED | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 12 mm | 12 mm | STMICROELECTRONICS | QFP | LFQFP, | 80 | unknown | 8542.31.00.01 | ||||||||||||||
|
STR910FW32X6T
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 32 | 96 MHz | 256 | 65536 | ARM7 | YES | CMOS | FLASH | INDUSTRIAL | S-PQFP-G128 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 128 | PLASTIC/EPOXY | QFP | QFP128,.64SQ,16 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 400 µm | QUAD | STMICROELECTRONICS | unknown | 8542.31.00.01 | ||||||||||||||||||||||||
|
STR910FAZ32H6T
STMicroelectronics
|
Check for Price | Obsolete | 32 | 96 MHz | 262144 | 65536 | ARM7 | 25 MHz | 80 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | YES | 8 | YES | FLASH | 2 V | 1.8 V | INDUSTRIAL | S-PBGA-B144 | Not Qualified | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFBGA | BGA144,12X12,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.7 mm | 10 mm | 10 mm | STMICROELECTRONICS | BGA | 10 X 10 MM, 1.70 MM HEIGHT, ROHS COMPLIANT, LFBGA-144 | 144 | compliant | 8542.31.00.01 | |||||||||||
|
STR910FM32X6T
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 32 | 96 MHz | 256 | 65536 | ARM7 | YES | CMOS | FLASH | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.55SQ,20 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 500 µm | QUAD | STMICROELECTRONICS | unknown | 8542.31.00.01 | ||||||||||||||||||||||||
|
STR910FAW42X6T
STMicroelectronics
|
Check for Price | Obsolete | 32 | 96 MHz | 262144 | 98304 | 25 MHz | 80 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 2 V | 1.8 V | INDUSTRIAL | S-XQFP-G128 | Not Qualified | 85 °C | -40 °C | 128 | UNSPECIFIED | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 400 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | QFP | LFQFP, | 128 | unknown | 8542.31.00.01 | ||||||||||||||
|
STR910FW32X6
STMicroelectronics
|
Check for Price | Yes | Obsolete | 32 | 96 MHz | 256 | 65536 | ARM7 | 16 | 16 | 25 MHz | 80 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | YES | 8 | YES | FLASH | 2 V | 1.8 V | INDUSTRIAL | S-PQFP-G128 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.64SQ,16 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 400 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | QFP | 14 X 14 MM, PLASTIC, LQFP-128 | 128 | unknown | 8542.31.00.01 | ||||||
|
STR910FAZ42H6T
STMicroelectronics
|
Check for Price | Obsolete | 32 | 96 MHz | 262144 | 98304 | 25 MHz | 79 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 2 V | 1.8 V | INDUSTRIAL | S-XBGA-B144 | Not Qualified | 85 °C | -40 °C | 144 | UNSPECIFIED | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.7 mm | 10 mm | 10 mm | STMICROELECTRONICS | BGA | LFBGA, | 144 | unknown | 8542.31.00.01 | ||||||||||||||
|
STR910FM32X6
STMicroelectronics
|
Check for Price | Yes | Obsolete | 32 | 96 MHz | 256 | 65536 | ARM7 | 25 MHz | 40 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | YES | 8 | YES | FLASH | 2 V | 1.8 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 12 mm | 12 mm | STMICROELECTRONICS | QFP | 12 X 12 MM, PLASTIC, LQFP-80 | 80 | unknown | 8542.31.00.01 |