Filter Your Search
1 - 2 of 2 results
|
STR-A6169
Sanken Electric Co Ltd
|
$1.3014 | Yes | Yes | Active | 230 V | 264 V | 85 V | NO | 120 kHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | R-PDIP-T8 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.4 mm | 4.2 mm | SANKEN ELECTRIC CO LTD | DIP | DIP-8 | 8 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
STR-A6169
Allegro MicroSystems LLC
|
Check for Price | Yes | Yes | Active | 20 V | 11 V | 1.2 A | NO | SINGLE | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | OTHER | R-PDIP-T8 | e3 | Not Qualified | 125 °C | -20 °C | 260 | 40 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.4 mm | 4.5 mm | ALLEGRO MICROSYSTEMS LLC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.39.00.01 |